Hazardous Product

10m Magnetic Tape, Adhesive Back, 0.75mm Thickness

RS Stock No.: 297-9093Brand: EclipseManufacturers Part No.: FM660
brand-logo
View all in Magnetic Tapes

Technical documents

Specifications

Brand

Eclipse

Back Type

Adhesive

Length

10m

Width

7.5mm

Thickness

0.75mm

Product details

Magnetic Tape, self-adhesive

Flexible magnetic tape for application to flat and or curved surfaces.

Magnetic tape with acrylic adhesive
Material: Strontium ferrite in thermo-plastic binder
Can be cut with scissors

You may be interested in
10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
P.O.A.1 Reel of 10 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

10m Magnetic Tape, Adhesive Back, 0.75mm Thickness

P.O.A.

10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
P.O.A.1 Reel of 10 Metres (ex VAT)

Technical documents

Specifications

Brand

Eclipse

Back Type

Adhesive

Length

10m

Width

7.5mm

Thickness

0.75mm

Product details

Magnetic Tape, self-adhesive

Flexible magnetic tape for application to flat and or curved surfaces.

Magnetic tape with acrylic adhesive
Material: Strontium ferrite in thermo-plastic binder
Can be cut with scissors

You may be interested in
10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
P.O.A.1 Reel of 10 Metres (ex VAT)