Hazardous Product

30m Magnetic Tape, Adhesive Back, 1.5mm Thickness

RS Stock No.: 667-3985Brand: EclipseManufacturers Part No.: FM663
brand-logo
View all in Magnetic Tapes

Technical documents

Specifications

Brand

Eclipse

Back Type

Adhesive

Length

30m

Width

12.5mm

Thickness

1.5mm

Country of Origin

China

Product details

Magnetic Tape, self-adhesive

Flexible magnetic tape for application to flat and or curved surfaces.

Magnetic tape with acrylic adhesive
Material: Strontium ferrite in thermo-plastic binder
Can be cut with scissors

You may be interested in
30m Magnetic Tape, Adhesive Back, 1.5mm Thickness
P.O.A.1 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

30m Magnetic Tape, Adhesive Back, 1.5mm Thickness

P.O.A.

30m Magnetic Tape, Adhesive Back, 1.5mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
30m Magnetic Tape, Adhesive Back, 1.5mm Thickness
P.O.A.1 Reel of 30 Metres (ex VAT)

Technical documents

Specifications

Brand

Eclipse

Back Type

Adhesive

Length

30m

Width

12.5mm

Thickness

1.5mm

Country of Origin

China

Product details

Magnetic Tape, self-adhesive

Flexible magnetic tape for application to flat and or curved surfaces.

Magnetic tape with acrylic adhesive
Material: Strontium ferrite in thermo-plastic binder
Can be cut with scissors

You may be interested in
30m Magnetic Tape, Adhesive Back, 1.5mm Thickness
P.O.A.1 Reel of 30 Metres (ex VAT)