Hazardous Product

Eclipse Neodymium Magnet 1kg, Length 3mm, Width 6mm

RS Stock No.: 695-0175Brand: EclipseManufacturers Part No.: N807IMPA: 630134
brand-logo
View all in Neodymium Magnets

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

6mm

Pull Force

1kg

Thickness

3mm

Attachment Type

None

Length

3mm

Country of Origin

China

Product details

Neodymium Disc Magnets

Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in
RS PRO Neodymium Magnet 0.74kg, Width 6mm
P.O.A.1 Tube of 10 (ex VAT)
Eclipse Neodymium Magnet 1.6kg, Width 10mm
P.O.A.1 Box of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 1kg, Length 3mm, Width 6mm

P.O.A.

Eclipse Neodymium Magnet 1kg, Length 3mm, Width 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
RS PRO Neodymium Magnet 0.74kg, Width 6mm
P.O.A.1 Tube of 10 (ex VAT)
Eclipse Neodymium Magnet 1.6kg, Width 10mm
P.O.A.1 Box of 10 (ex VAT)

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

6mm

Pull Force

1kg

Thickness

3mm

Attachment Type

None

Length

3mm

Country of Origin

China

Product details

Neodymium Disc Magnets

Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in
RS PRO Neodymium Magnet 0.74kg, Width 6mm
P.O.A.1 Tube of 10 (ex VAT)
Eclipse Neodymium Magnet 1.6kg, Width 10mm
P.O.A.1 Box of 10 (ex VAT)