Technical documents
Specifications
Brand
EclipseMagnet Type
Disc
Width/Diameter
20mm
Pull Force
10.5kg
Thickness
10mm
Attachment Type
None
Country of Origin
China
Product details
Neodymium Disc Magnets
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EclipseMagnet Type
Disc
Width/Diameter
20mm
Pull Force
10.5kg
Thickness
10mm
Attachment Type
None
Country of Origin
China
Product details
Neodymium Disc Magnets
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications