Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Eclipse Neodymium Magnet 5.9kg, Length 4.5mm, Width 17.5mm

RS Stock No.: 873-4994Brand: EclipseManufacturers Part No.: N834
brand-logo
View all in Neodymium Magnets

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Ring

Width/Diameter

17.5mm

Pull Force

5.9kg

Thickness

4mm

Attachment Type

Hole

Length

4.5mm

Country of Origin

China

Product details

Neodymium Ring Magnets

Ring magnet with countersunk hole
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 5.9kg, Length 4.5mm, Width 17.5mm

P.O.A.

Eclipse Neodymium Magnet 5.9kg, Length 4.5mm, Width 17.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Ring

Width/Diameter

17.5mm

Pull Force

5.9kg

Thickness

4mm

Attachment Type

Hole

Length

4.5mm

Country of Origin

China

Product details

Neodymium Ring Magnets

Ring magnet with countersunk hole
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in