Technical documents
Specifications
Brand
EclipseMagnet Type
Block
Width/Diameter
8mm
Pull Force
2.57kg
Thickness
3mm
Attachment Type
None
Material
Neodymium
Length
20mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Eclipse Block Magnet 8mm Neodymium, 2.57kg Pull
1
P.O.A.
Eclipse Block Magnet 8mm Neodymium, 2.57kg Pull
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EclipseMagnet Type
Block
Width/Diameter
8mm
Pull Force
2.57kg
Thickness
3mm
Attachment Type
None
Material
Neodymium
Length
20mm
Country of Origin
China