Ecliptek 32.768MHz Crystal Unit 20ppm Tape & Reel 4-Pin 3.7 x 7.9 x 2.5mm

RS Stock No.: 219-1967Brand: EcliptekManufacturers Part No.: E1WSDA12-32.768K TR
View all in Crystal Units

Technical documents

Specifications

Standard Frequency

32.768MHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

Tape & Reel

Pin Count

4

Dimensions

3.7 x 7.9 x 2.5mm

Frequency Tolerance

20ppm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Ecliptek 32.768MHz Crystal Unit 20ppm Tape & Reel 4-Pin 3.7 x 7.9 x 2.5mm

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Ecliptek 32.768MHz Crystal Unit 20ppm Tape & Reel 4-Pin 3.7 x 7.9 x 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Standard Frequency

32.768MHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

Tape & Reel

Pin Count

4

Dimensions

3.7 x 7.9 x 2.5mm

Frequency Tolerance

20ppm

Country of Origin

China