Ecliptek, 12.288MHz XO Oscillator, 45ppm CMOS SMD EC3645ETTTS-12.288M TR

RS Stock No.: 219-2045Brand: EcliptekManufacturers Part No.: EC3645ETTTS-12.288M TR
View all in Crystal Oscillators

Technical documents

Specifications

Oscillator Type

XO

Output Frequency

12.288MHz

Frequency Stability

45ppm

Package Type

SMD

Output Level

CMOS

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Ecliptek, 12.288MHz XO Oscillator, 45ppm CMOS SMD EC3645ETTTS-12.288M TR

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Ecliptek, 12.288MHz XO Oscillator, 45ppm CMOS SMD EC3645ETTTS-12.288M TR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Oscillator Type

XO

Output Frequency

12.288MHz

Frequency Stability

45ppm

Package Type

SMD

Output Level

CMOS

Country of Origin

Korea, Republic Of