Ecolink 34 W Rectangular LED Panel Light, White, L 1.2 m W 300 mm

RS Stock No.: 292-182Brand: EcolinkManufacturers Part No.: 911401860684
brand-logo
View all in LED Panel Lights

Technical documents

Specifications

Brand

Ecolink

Lamp Type

LED

Length

1.2 m

Luminosity

3400 lm

Width

300 mm

Lamp Shape

Rectangular

Colour Tone

White

Wattage

34 W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ecolink 34 W Rectangular LED Panel Light, White, L 1.2 m W 300 mm

P.O.A.

Ecolink 34 W Rectangular LED Panel Light, White, L 1.2 m W 300 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ecolink

Lamp Type

LED

Length

1.2 m

Luminosity

3400 lm

Width

300 mm

Lamp Shape

Rectangular

Colour Tone

White

Wattage

34 W

Country of Origin

China