Technical documents
Specifications
Brand
Ecospill LtdType
Rack Shelf
Portable
No
Bin Material
Polyethylene
Overall Height
370mm
Overall Width
795mm
Colour
Yellow
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Ecospill Ltd Polyethylene Container Rack x 795mm x 370mm, Yellow
1
P.O.A.
Ecospill Ltd Polyethylene Container Rack x 795mm x 370mm, Yellow
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Ecospill LtdType
Rack Shelf
Portable
No
Bin Material
Polyethylene
Overall Height
370mm
Overall Width
795mm
Colour
Yellow
Country of Origin
United Kingdom