ECS Inc International 12MHz Crystal Oscillator SMD 2-Pin 5 x 3.2mm

RS Stock No.: 301-184PBrand: ECS Inc InternationalManufacturers Part No.: ECS-120-18-30-JGN-TR
View all in Crystal Units

Technical documents

Specifications

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Dimensions

5 x 3.2mm

Country of Origin

Taiwan, Province Of China

P.O.A.

ECS Inc International 12MHz Crystal Oscillator SMD 2-Pin 5 x 3.2mm
Select packaging type

P.O.A.

ECS Inc International 12MHz Crystal Oscillator SMD 2-Pin 5 x 3.2mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Dimensions

5 x 3.2mm

Country of Origin

Taiwan, Province Of China