ECS-SR1-4.00-A-TR, Ceramic Resonator, 4MHz, 2-Pin SMD, 7.5 x 3.3mm

RS Stock No.: 301-361Brand: ECS Inc InternationalManufacturers Part No.: ECS-SR1-4.00-A-TR
View all in Ceramic Resonators

Technical documents

Specifications

Resonance Frequency

4MHz

Frequency Tolerance

±0.5%

Package Type

SMD

Pin Count

2

Dimensions

7.5 x 3.3mm

Country of Origin

Taiwan, Province Of China

P.O.A.

ECS-SR1-4.00-A-TR, Ceramic Resonator, 4MHz, 2-Pin SMD, 7.5 x 3.3mm
Select packaging type

P.O.A.

ECS-SR1-4.00-A-TR, Ceramic Resonator, 4MHz, 2-Pin SMD, 7.5 x 3.3mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Resonance Frequency

4MHz

Frequency Tolerance

±0.5%

Package Type

SMD

Pin Count

2

Dimensions

7.5 x 3.3mm

Country of Origin

Taiwan, Province Of China