ZTB455E, Ceramic Resonator, 0.455MHz, 3-Pin SMD, 7 x 3.5mm

RS Stock No.: 301-291Brand: ECS Inc InternationalManufacturers Part No.: ZTB455E
View all in Ceramic Resonators

Technical documents

Specifications

Resonance Frequency

0.455MHz

Frequency Tolerance

±2kHz

Package Type

SMD

Pin Count

3

Dimensions

7 x 3.5mm

Stock information temporarily unavailable.

P.O.A.

ZTB455E, Ceramic Resonator, 0.455MHz, 3-Pin SMD, 7 x 3.5mm
Select packaging type

P.O.A.

ZTB455E, Ceramic Resonator, 0.455MHz, 3-Pin SMD, 7 x 3.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resonance Frequency

0.455MHz

Frequency Tolerance

±2kHz

Package Type

SMD

Pin Count

3

Dimensions

7 x 3.5mm