Technical documents
Specifications
Brand
EDACGender
Male
Number Of Contacts
20
Body Orientation
Straight
Housing Material
DAP
Pitch
3.81mm
Contact Material
Phosphor Bronze Alloy
Contact Plating
Gold over Nickel
Current Rating
8.5A
Voltage Rating
2 kV ac
Series
516
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Rack and Panel Plug Connector Housing, with Guide Pin
From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding receptacle.
Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.
EDAC 516 Range
This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EDACGender
Male
Number Of Contacts
20
Body Orientation
Straight
Housing Material
DAP
Pitch
3.81mm
Contact Material
Phosphor Bronze Alloy
Contact Plating
Gold over Nickel
Current Rating
8.5A
Voltage Rating
2 kV ac
Series
516
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Rack and Panel Plug Connector Housing, with Guide Pin
From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding receptacle.
Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.
EDAC 516 Range
This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.