EDAC 516 120 Way D-sub Connector Plug

RS Stock No.: 410-438Brand: EDACManufacturers Part No.: 516-120-000-301Distrelec Article No.: 30034850
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

EDAC

Number Of Contacts

120

Gender

Male

Body Orientation

Straight

Current Rating

8.5A

Length

69.85mm

Width

38.74mm

Depth

106.55mm

Series

516

Dimensions

69.85 x 38.74 x 106.55mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Country of Origin

China

P.O.A.

EDAC 516 120 Way D-sub Connector Plug

P.O.A.

EDAC 516 120 Way D-sub Connector Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

EDAC

Number Of Contacts

120

Gender

Male

Body Orientation

Straight

Current Rating

8.5A

Length

69.85mm

Width

38.74mm

Depth

106.55mm

Series

516

Dimensions

69.85 x 38.74 x 106.55mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Country of Origin

China