EDAC 516 D-sub Connector Socket

RS Stock No.: 476-508Brand: EDACManufacturers Part No.: 516-290-541
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

EDAC

Gender

Female

Body Orientation

Straight

Termination Method

Wire Wrap

Current Rating

8.5A

Series

516

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Product details

EDAC 516 Terminals

From EDAC, these terminals are for use with EDAC 516 Series connector housings.

Available in this Range

• Stock No.476-485 is a Solder Tag Terminal, 8.5A
• Stock No.476-491 is a Loose Crimp Terminal, 8.5A
• Stock No.476-508 is a Wire Wrap Terminal, 8.5A
• Stock No.910-6778 is a Crimp Contact 8.5A

EDAC 516 Range

This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

You may be interested in

P.O.A.

EDAC 516 D-sub Connector Socket

P.O.A.

EDAC 516 D-sub Connector Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

EDAC

Gender

Female

Body Orientation

Straight

Termination Method

Wire Wrap

Current Rating

8.5A

Series

516

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Product details

EDAC 516 Terminals

From EDAC, these terminals are for use with EDAC 516 Series connector housings.

Available in this Range

• Stock No.476-485 is a Solder Tag Terminal, 8.5A
• Stock No.476-491 is a Loose Crimp Terminal, 8.5A
• Stock No.476-508 is a Wire Wrap Terminal, 8.5A
• Stock No.910-6778 is a Crimp Contact 8.5A

EDAC 516 Range

This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

You may be interested in