EDAC 3 Way Male 520 Unterminated Wire to Board Cable, 1m

RS Stock No.: 666-7564Brand: EDACManufacturers Part No.: 520210003ASSY
brand-logo
View all in Wire to Board Cables

Technical documents

Specifications

Brand

EDAC

Connector 1

520

Connector 2

Unterminated

Connector 1 Gender

Male

Connector 1 Number of Contacts

3

Sheath Colour

White

Cable Length

1m

Connector A

520

Connector B

Unterminated

Connector A Number of Contacts

3

Product details

520 Series Panel Connectors

The gold plated hermaphroditic contacts with-in these connectors offer gas tight mating surfaces and ultra reliable connectivity, the connectors can be board mounted or in-line mounted, the clip provided allows secure panel fastening of the mated connectors when used in-line.

Contact rating 8.5A
Contact resistance 6 milliohms max.
Insulation resistance 5,000 megaohms min.
Voltage proof 2,500 volts RMS sea level

Panel Connectors

Stock information temporarily unavailable.

P.O.A.

EDAC 3 Way Male 520 Unterminated Wire to Board Cable, 1m

P.O.A.

EDAC 3 Way Male 520 Unterminated Wire to Board Cable, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 18P.O.A.
20 - 48P.O.A.
50 - 98P.O.A.
100 - 198P.O.A.
200+P.O.A.

Technical documents

Specifications

Brand

EDAC

Connector 1

520

Connector 2

Unterminated

Connector 1 Gender

Male

Connector 1 Number of Contacts

3

Sheath Colour

White

Cable Length

1m

Connector A

520

Connector B

Unterminated

Connector A Number of Contacts

3

Product details

520 Series Panel Connectors

The gold plated hermaphroditic contacts with-in these connectors offer gas tight mating surfaces and ultra reliable connectivity, the connectors can be board mounted or in-line mounted, the clip provided allows secure panel fastening of the mated connectors when used in-line.

Contact rating 8.5A
Contact resistance 6 milliohms max.
Insulation resistance 5,000 megaohms min.
Voltage proof 2,500 volts RMS sea level

Panel Connectors