Water Proofing Cap, 565 for use with Water Proof Connector

RS Stock No.: 111-9322Brand: EDACManufacturers Part No.: 565-200-100
brand-logo

Technical documents

Specifications

Brand

EDAC

For Use With

Water Proof Connector

Accessory Type

Water Proofing Cap

Series

565

Country of Origin

China

Product details

EDAC IP67 560 Series Contacts and Caps

From EDAC, a range of accessories for the 560 series of connectors. This range includes plug and socket crimp contacts and waterproofing caps. The male and female contacts have phosphor bronze bodies and an overall tin plating. The crimp contacts are available in 20 AWG to 22 AWG and 22 AWG to 28 AWG wire sizes. The waterproofing cap is installed at the wire seal end of the connectors to provide a cover for unused holes. For a suitable crimp tool, see part number 111-9356
Part number 111-9323 Plug contact 22-28 AWG
Part number 111-9325 Plug contact 20-22 AWG
Part number 111-9324 Socket contact 22-28 AWG
Part number 111-9326 Socket contact 20-22 AWG
All contacts in this range are supplied on a strip of 60
• Part number 135-4166 Plug contact 22-28 AWG
• Part number 135-4167 Plug contact 20-22 AWG
• Part number 135-4168 Socket contact 22-28 AWG
• Part number 135-4169 Socket contact 20-22 AWG

IP67 Edac Range

Stock information temporarily unavailable.

P.O.A.

Water Proofing Cap, 565 for use with Water Proof Connector

P.O.A.

Water Proofing Cap, 565 for use with Water Proof Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EDAC

For Use With

Water Proof Connector

Accessory Type

Water Proofing Cap

Series

565

Country of Origin

China

Product details

EDAC IP67 560 Series Contacts and Caps

From EDAC, a range of accessories for the 560 series of connectors. This range includes plug and socket crimp contacts and waterproofing caps. The male and female contacts have phosphor bronze bodies and an overall tin plating. The crimp contacts are available in 20 AWG to 22 AWG and 22 AWG to 28 AWG wire sizes. The waterproofing cap is installed at the wire seal end of the connectors to provide a cover for unused holes. For a suitable crimp tool, see part number 111-9356
Part number 111-9323 Plug contact 22-28 AWG
Part number 111-9325 Plug contact 20-22 AWG
Part number 111-9324 Socket contact 22-28 AWG
Part number 111-9326 Socket contact 20-22 AWG
All contacts in this range are supplied on a strip of 60
• Part number 135-4166 Plug contact 22-28 AWG
• Part number 135-4167 Plug contact 20-22 AWG
• Part number 135-4168 Socket contact 22-28 AWG
• Part number 135-4169 Socket contact 20-22 AWG

IP67 Edac Range