Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EDAC, 570 Wire to Wire Connector Cable Mount Plug, 2P, Crimp Termination, 10A, 300 V ac

RS Stock No.: 313-7341Brand: EDACManufacturers Part No.: 570-002-734-900
brand-logo
View all in Compact Power Connectors

Technical documents

Specifications

Brand

EDAC

Pole Format

2P

Plug/Socket

Plug

Voltage Rating

300 V ac

Gender

Male

Mounting Type

Cable Mount

Current Rating

10A

Termination Method

Crimp

Contact Material

Brass

Housing Material

PBT

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series

570

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EDAC, 570 Wire to Wire Connector Cable Mount Plug, 2P, Crimp Termination, 10A, 300 V ac

P.O.A.

EDAC, 570 Wire to Wire Connector Cable Mount Plug, 2P, Crimp Termination, 10A, 300 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

EDAC

Pole Format

2P

Plug/Socket

Plug

Voltage Rating

300 V ac

Gender

Male

Mounting Type

Cable Mount

Current Rating

10A

Termination Method

Crimp

Contact Material

Brass

Housing Material

PBT

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series

570

Country of Origin

United Kingdom

You may be interested in