Technical documents
Specifications
Brand
EDACPole Format
3P
Plug/Socket
Plug
Voltage Rating
300 V ac
Gender
Male
Mounting Type
Cable Mount
Current Rating
10A
Termination Method
Crimp
Contact Material
Brass
Housing Material
PBT
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series
570
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 999 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
EDACPole Format
3P
Plug/Socket
Plug
Voltage Rating
300 V ac
Gender
Male
Mounting Type
Cable Mount
Current Rating
10A
Termination Method
Crimp
Contact Material
Brass
Housing Material
PBT
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series
570
Country of Origin
United Kingdom