Technical documents
Specifications
Brand
EddingPen Type
Technical Pen
Ink Colour
Black
Tip Size
0.35 mm
Tip Thickness
Fine
Country of Origin
Japan
Product details
edding Disposable Drawing Pens
Use for precision drawing or with templates
Black water-based pigment ink
Light and water resistant
Metal framed nib protects writing tip
Stock information temporarily unavailable.
P.O.A.
Edding Black Technical Pen, 0.35 mm Tip Size
1
P.O.A.
Edding Black Technical Pen, 0.35 mm Tip Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EddingPen Type
Technical Pen
Ink Colour
Black
Tip Size
0.35 mm
Tip Thickness
Fine
Country of Origin
Japan
Product details
edding Disposable Drawing Pens
Use for precision drawing or with templates
Black water-based pigment ink
Light and water resistant
Metal framed nib protects writing tip