Edding Black Technical Pen, 0.5 mm Tip Size

RS Stock No.: 282-5479Brand: EddingManufacturers Part No.: 1800-0.5-001
brand-logo
View all in Ink Pens

Technical documents

Specifications

Brand

Edding

Pen Type

Technical Pen

Ink Colour

Black

Tip Size

0.5 mm

Tip Thickness

Fine

Country of Origin

Japan

Product details

edding Disposable Drawing Pens

Use for precision drawing or with templates
Black water-based pigment ink
Light and water resistant
Metal framed nib protects writing tip

Stock information temporarily unavailable.

P.O.A.

Edding Black Technical Pen, 0.5 mm Tip Size

P.O.A.

Edding Black Technical Pen, 0.5 mm Tip Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Edding

Pen Type

Technical Pen

Ink Colour

Black

Tip Size

0.5 mm

Tip Thickness

Fine

Country of Origin

Japan

Product details

edding Disposable Drawing Pens

Use for precision drawing or with templates
Black water-based pigment ink
Light and water resistant
Metal framed nib protects writing tip