Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Edding Yellow 2 → 4mm Medium Tip Paint Marker Pen for use with Glass, Metal, Plastic, Wood

RS Stock No.: 806-189Brand: EddingManufacturers Part No.: 750-005
brand-logo
View all in Paint Pens

Technical documents

Specifications

Brand

Edding

Paint Colour

Yellow

Compatible Materials

Glass, Metal, Plastic, Wood

Point Thickness

2 → 4mm

Tip Size

Medium

High Temperature

Yes

Country of Origin

Japan

Product details

edding 750 paint marker

The edding 750 paint marker specialises on writing on any surface, regardless if it’s smooth, rough or sparkling clean. It is especially ideal for labelling on glass, plastic, wood and metal, making it the ultimate versatile marker for DIY enthusiasts. The edding 750 paint marker’s ink is both waterproof and heat resistant, which means it’s perfect for labelling saws and grinders in your home workshop.

Durable, low-odour ink that is resistant to water, light, heat and abrasion
Use: Shake the pen with the cap on. Remove the cap and place the nib of the pen onto a piece of cardboard. Carefully pump it up and down until ink flows into the nib
Stroke width: Approx. 2–4 mm
Nib: Bullet nib

Stock information temporarily unavailable.

P.O.A.

Edding Yellow 2 → 4mm Medium Tip Paint Marker Pen for use with Glass, Metal, Plastic, Wood

P.O.A.

Edding Yellow 2 → 4mm Medium Tip Paint Marker Pen for use with Glass, Metal, Plastic, Wood
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Edding

Paint Colour

Yellow

Compatible Materials

Glass, Metal, Plastic, Wood

Point Thickness

2 → 4mm

Tip Size

Medium

High Temperature

Yes

Country of Origin

Japan

Product details

edding 750 paint marker

The edding 750 paint marker specialises on writing on any surface, regardless if it’s smooth, rough or sparkling clean. It is especially ideal for labelling on glass, plastic, wood and metal, making it the ultimate versatile marker for DIY enthusiasts. The edding 750 paint marker’s ink is both waterproof and heat resistant, which means it’s perfect for labelling saws and grinders in your home workshop.

Durable, low-odour ink that is resistant to water, light, heat and abrasion
Use: Shake the pen with the cap on. Remove the cap and place the nib of the pen onto a piece of cardboard. Carefully pump it up and down until ink flows into the nib
Stroke width: Approx. 2–4 mm
Nib: Bullet nib