Technical documents
Specifications
Brand
EddingMarker Type
Paint Marker, Permanent Marker
Tip Size
Broad
Ink Colour
Blue
Tip Shape
Bullet
Country of Origin
Japan
Product details
Paste Marker Pens
A paste painter with a 10mm stroke width, after drying it has the following properties:
Highly permanent
Water-resistant
Temperature range -10°C to +100°C
It is ideal for marking on:
Hot and cold rubber
Concrete
Wood
Metal (even rusty surfaces)
Plastic
Rough damp surfaces
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EddingMarker Type
Paint Marker, Permanent Marker
Tip Size
Broad
Ink Colour
Blue
Tip Shape
Bullet
Country of Origin
Japan
Product details
Paste Marker Pens
A paste painter with a 10mm stroke width, after drying it has the following properties:
Highly permanent
Water-resistant
Temperature range -10°C to +100°C
It is ideal for marking on:
Hot and cold rubber
Concrete
Wood
Metal (even rusty surfaces)
Plastic
Rough damp surfaces