Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Edding Yellow 10mm Broad Tip Paint Marker Pen for use with Metal

RS Stock No.: 806-088Brand: EddingManufacturers Part No.: 950-005
brand-logo
View all in Paint Pens

Technical documents

Specifications

Brand

Edding

Paint Colour

Yellow

Compatible Materials

Metal

Point Thickness

10mm

Tip Size

Broad

Country of Origin

Japan

Product details

Paste Marker Pens

A paste painter with a 10mm stroke width, after drying it has the following properties:

Highly permanent
Water-resistant
Temperature range -10°C to +100°C

It is ideal for marking on:

Hot and cold rubber
Concrete
Wood
Metal (even rusty surfaces)
Plastic
Rough damp surfaces

Stock information temporarily unavailable.

P.O.A.

Edding Yellow 10mm Broad Tip Paint Marker Pen for use with Metal

P.O.A.

Edding Yellow 10mm Broad Tip Paint Marker Pen for use with Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Edding

Paint Colour

Yellow

Compatible Materials

Metal

Point Thickness

10mm

Tip Size

Broad

Country of Origin

Japan

Product details

Paste Marker Pens

A paste painter with a 10mm stroke width, after drying it has the following properties:

Highly permanent
Water-resistant
Temperature range -10°C to +100°C

It is ideal for marking on:

Hot and cold rubber
Concrete
Wood
Metal (even rusty surfaces)
Plastic
Rough damp surfaces