Technical documents
Specifications
Brand
EdimaxWiFi Standard
802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
Wireless Data Rate
300Mbit/s
WiFi Band
2.4 GHz, 5 GHz
Number of LAN Ports
4
Security Protocols
WEP, WPA, WPA2-PSK
Dimensions
190.2 x 141 x 42mm
Weight
260g
Depth
42mm
Width
190.2mm
Height
141mm
Country of Origin
China
Product details
Edimax AC750 Multi-Function Concurrent Dual-Band Wi-Fi Router
The Edimax BR-6208AC router supports the next generation IEEE 802.11ac wireless standard, meaning higher data rates in the 5GHz band. With 300Mbps speeds in the 2.4GHz band and 433Mbps speeds in 5GHz, the BR-6208AC is ideal for HD video streaming and large file transfers.
Edimax BR-6208AC router is also backward compatible with 802.11a/b/g/n to ensure compatibility with legacy WiFi devices
Next generation 802.11ac Wi-Fi standard
5-in-1 Router, Access Point, Range Extender, Wireless Bridge and WISP
Concurrent dual-band wireless connectivity for 2.4GHz and 5GHz
High gain fixed antennas for better Wi-Fi performance
Supports up to 8 Multi-SSID (2.4GHz x 4 and 5GHz x 4) & VLAN (AP mode only)
Supports guest network (router mode only)
Revolutionary iQoS for efficient and effective internet bandwidth management
Edimax Wireless
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EdimaxWiFi Standard
802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
Wireless Data Rate
300Mbit/s
WiFi Band
2.4 GHz, 5 GHz
Number of LAN Ports
4
Security Protocols
WEP, WPA, WPA2-PSK
Dimensions
190.2 x 141 x 42mm
Weight
260g
Depth
42mm
Width
190.2mm
Height
141mm
Country of Origin
China
Product details
Edimax AC750 Multi-Function Concurrent Dual-Band Wi-Fi Router
The Edimax BR-6208AC router supports the next generation IEEE 802.11ac wireless standard, meaning higher data rates in the 5GHz band. With 300Mbps speeds in the 2.4GHz band and 433Mbps speeds in 5GHz, the BR-6208AC is ideal for HD video streaming and large file transfers.
Edimax BR-6208AC router is also backward compatible with 802.11a/b/g/n to ensure compatibility with legacy WiFi devices
Next generation 802.11ac Wi-Fi standard
5-in-1 Router, Access Point, Range Extender, Wireless Bridge and WISP
Concurrent dual-band wireless connectivity for 2.4GHz and 5GHz
High gain fixed antennas for better Wi-Fi performance
Supports up to 8 Multi-SSID (2.4GHz x 4 and 5GHz x 4) & VLAN (AP mode only)
Supports guest network (router mode only)
Revolutionary iQoS for efficient and effective internet bandwidth management