Edimax Port USB Ethernet Adapter USB 2.0 USB A to RJ45 100Mbit/s Network Speed

RS Stock No.: 256-5287Brand: EdimaxManufacturers Part No.: EU-4208
brand-logo
View all in USB Network Adapters

Technical documents

Specifications

Brand

Edimax

USB Standard

USB 2.0

Number Of Ports

1

Network Speed

100Mbit/s

Connector A

USB A

Connector A Gender

Male

Connector B

RJ45

Connector B Gender

Female

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Edimax Port USB Ethernet Adapter USB 2.0 USB A to RJ45 100Mbit/s Network Speed

P.O.A.

Edimax Port USB Ethernet Adapter USB 2.0 USB A to RJ45 100Mbit/s Network Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Edimax

USB Standard

USB 2.0

Number Of Ports

1

Network Speed

100Mbit/s

Connector A

USB A

Connector A Gender

Male

Connector B

RJ45

Connector B Gender

Female

Country of Origin

China