Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Edimax N300 WiFi USB 2.0 WiFi Adapter

RS Stock No.: 760-3625Brand: EdimaxManufacturers Part No.: EW-7612UAN
brand-logo
View all in WiFi Adapters

Technical documents

Specifications

Brand

Edimax

Interface

USB 2.0

Wireless Connectivity

WiFi

WiFi Rating

N300

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

300Mbit/s

Country of Origin

China

Product details

Edimax 300Mbps Wireless USB Adapter

The Edimax EW-7612UAn USB adapter simply plugs into your computer's USB port, then you can enjoy high-speed wireless network access in just a few seconds. This wireless USB adapter provides a quick and simple way to add or upgrade the wireless connectivity of your desktop, laptop, or notebook computer

Features and Benefits:

• Complies with 802.11b/g/n standards with data rates up to 300Mbps
• Green WLAN technology for reduced power consumption
• Wi-Fi coverage up to 5 times greater than 802.11g routers
• Includes multi-language EZmax setup wizard
• Supports 64/128-bit WEP, WPA, WPA2 encryption and WPS
• Supports QoS-WMM
• Supports software AP mode

FAQs:

What does this product do?

Use the Edimax EW-7612UAn USB Adapter to connect your desktop or notebook computer to a wireless network and access a high-speed Internet connection, transfer files, and stream media from greater distances around your home or office.

Why is wireless connectivity better?

The Wireless Edimax EW-7612UAn USB Adapter uses 11n technology to maximize the speed and range of your wireless signal. It makes use of your home’s environment by bouncing multiple wireless signals off of walls and ceilings to work around obstructions and help eliminate dead spots.

What does WPS mean?

Wi-Fi Protected Setup (WPS) is a standard for the easy and secure establishment of wireless networks. If the wireless device with which you wish to connect supports WPS, the Edimax EW-7612UAn V2 will automatically set up the wireless connection with a robust WPA data encryption. The Edimax EW-7612UAn V2 wireless USB adapter supports both hardware (push-button) WPS and software WPS configurations.

Standards

• IEEE802.11b/g/n
• CE
• FCC

Edimax Wireless

You may be interested in
Edimax PCI Wireless Adapter
P.O.A.Each (ex VAT)
Edimax PCI Wireless Adapter
P.O.A.Each (ex VAT)
Netgear USB 2.0 Wireless Adapter
P.O.A.Each (ex VAT)
HAMA RJ-45 Wireless Adapter
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Edimax N300 WiFi USB 2.0 WiFi Adapter

P.O.A.

Edimax N300 WiFi USB 2.0 WiFi Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Edimax PCI Wireless Adapter
P.O.A.Each (ex VAT)
Edimax PCI Wireless Adapter
P.O.A.Each (ex VAT)
Netgear USB 2.0 Wireless Adapter
P.O.A.Each (ex VAT)
HAMA RJ-45 Wireless Adapter
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Edimax

Interface

USB 2.0

Wireless Connectivity

WiFi

WiFi Rating

N300

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

300Mbit/s

Country of Origin

China

Product details

Edimax 300Mbps Wireless USB Adapter

The Edimax EW-7612UAn USB adapter simply plugs into your computer's USB port, then you can enjoy high-speed wireless network access in just a few seconds. This wireless USB adapter provides a quick and simple way to add or upgrade the wireless connectivity of your desktop, laptop, or notebook computer

Features and Benefits:

• Complies with 802.11b/g/n standards with data rates up to 300Mbps
• Green WLAN technology for reduced power consumption
• Wi-Fi coverage up to 5 times greater than 802.11g routers
• Includes multi-language EZmax setup wizard
• Supports 64/128-bit WEP, WPA, WPA2 encryption and WPS
• Supports QoS-WMM
• Supports software AP mode

FAQs:

What does this product do?

Use the Edimax EW-7612UAn USB Adapter to connect your desktop or notebook computer to a wireless network and access a high-speed Internet connection, transfer files, and stream media from greater distances around your home or office.

Why is wireless connectivity better?

The Wireless Edimax EW-7612UAn USB Adapter uses 11n technology to maximize the speed and range of your wireless signal. It makes use of your home’s environment by bouncing multiple wireless signals off of walls and ceilings to work around obstructions and help eliminate dead spots.

What does WPS mean?

Wi-Fi Protected Setup (WPS) is a standard for the easy and secure establishment of wireless networks. If the wireless device with which you wish to connect supports WPS, the Edimax EW-7612UAn V2 will automatically set up the wireless connection with a robust WPA data encryption. The Edimax EW-7612UAn V2 wireless USB adapter supports both hardware (push-button) WPS and software WPS configurations.

Standards

• IEEE802.11b/g/n
• CE
• FCC

Edimax Wireless

You may be interested in
Edimax PCI Wireless Adapter
P.O.A.Each (ex VAT)
Edimax PCI Wireless Adapter
P.O.A.Each (ex VAT)
Netgear USB 2.0 Wireless Adapter
P.O.A.Each (ex VAT)
HAMA RJ-45 Wireless Adapter
P.O.A.Each (ex VAT)