Edimax N300 WiFi USB 2.0 Dongle

RS Stock No.: 136-3089Brand: EdimaxManufacturers Part No.: EW-7722UTNV2
brand-logo
View all in WiFi Adapters

Technical documents

Specifications

Brand

Edimax

Interface

USB 2.0

Wireless Connectivity

WiFi

WiFi Rating

N300

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

300Mbit/s

Security Protocols

WEP, WPA, WPA2, WPS

Country of Origin

China

Product details

Edimax 300Mbps Wireless Mini-size USB Adapter

Enjoying high-speed wireless network access is as simple as plugging the Edimax EW-7722UTn V2 USB adapter into your computer USB port. The EW-7722UTn V2 mini wireless USB adapter is an easy way to add or upgrade the wireless connectivity of your desktop, laptop or notebook computer. You can enjoy data rates of up to 300 Mbps when the Edimax EW-7722UTn V2 is connected to 300 Mbps wireless 802.11 n standard device

• Complies with wireless 802.11b/g/n standards with a data rate of up to 300Mbps
• Increases wireless coverage to 5 times further
• Includes multi-language EZmax setup wizard
• Supports 64/128 bit WEP, WPA, WPA2 encryption and WPS
• Supports WMM
• Supports software AP mode

Edimax Wireless

You may be interested in
D-Link N300 USB 2.0 WiFi Adapter
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Edimax N300 WiFi USB 2.0 Dongle

P.O.A.

Edimax N300 WiFi USB 2.0 Dongle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
D-Link N300 USB 2.0 WiFi Adapter
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Edimax

Interface

USB 2.0

Wireless Connectivity

WiFi

WiFi Rating

N300

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

300Mbit/s

Security Protocols

WEP, WPA, WPA2, WPS

Country of Origin

China

Product details

Edimax 300Mbps Wireless Mini-size USB Adapter

Enjoying high-speed wireless network access is as simple as plugging the Edimax EW-7722UTn V2 USB adapter into your computer USB port. The EW-7722UTn V2 mini wireless USB adapter is an easy way to add or upgrade the wireless connectivity of your desktop, laptop or notebook computer. You can enjoy data rates of up to 300 Mbps when the Edimax EW-7722UTn V2 is connected to 300 Mbps wireless 802.11 n standard device

• Complies with wireless 802.11b/g/n standards with a data rate of up to 300Mbps
• Increases wireless coverage to 5 times further
• Includes multi-language EZmax setup wizard
• Supports 64/128 bit WEP, WPA, WPA2 encryption and WPS
• Supports WMM
• Supports software AP mode

Edimax Wireless

You may be interested in
D-Link N300 USB 2.0 WiFi Adapter
P.O.A.Each (ex VAT)