Edimax WiFi USB 2.0 Dongle

RS Stock No.: 760-3621Brand: EdimaxManufacturers Part No.: EW-7811UN
brand-logo
View all in WiFi Adapters

Technical documents

Specifications

Brand

Edimax

Interface

USB 2.0

Wireless Connectivity

WiFi

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

150Mbit/s

Country of Origin

Taiwan, Province Of China

Product details

Edimax 150 Mbps Wireless Nano USB Adapter

The Edimax EW-7811Un is a nano USB wireless adapter that supports maximum range and speed. Despite the size, this tiny USB adapter supports higher data rate of up to 150 Mbps when connecting with wireless 802.11 n device. It is 3 times faster than your normal 11 g connection. You can plug it into the USB port and enjoy incredible high-speed wireless network access.

Wireless Standards and Data Rate

The EW-7811Un is built with the latest wireless technology, it can increase the wireless coverage by up to 3 times as much. This can reduce "dead spots" compared to older 11g adapters. The data transfer rate can reach up to 150Mbps when connected to a 802.11n device. Compared to a 802.11g network, the signal travels further and the connection is a lot more stable.

Environmentally Friendly 

This USB wireless adapter has a smart transmission power control. The adapter smartly adjusts the transmission output by distance and CPU offload to help reduce power consumption when wireless is idle. The EW-7811Un not only provides the best wireless technology, but it also cares for the environment by using less energy, saving money on your electric bill.

Supports WPS (WiFi Protected Setup)

WPS is a standard for an east and secure establishment of a wireless network. This wireless USB adapter supports software that's WPS-compatible configuration. To secure a wireless network with this adapter, you simply press two button and your network is immediately secure, providing your wireless router supports this easy function.

Features & Benefits

Complies with wireless 802.11b/g/n standards with data rate up to 150 Mbps.
Green Power Saving: supports smart transmit power control and auto-idle state adjustment.
Increases wireless coverage 3 times further◎
Includes multi-language EZmax setup wizard.
Supports 64/128 bit WEP, WPA, WPA2 encryption and WPS-compatible.
Supports QoS-WMM, WMM-Power Save mode.
System Requirements: Windows XP/Vista/7.

FAQ's

Does it require a disc to install?

No, the hardware is automatically recognised and set up by Windows and Macintosh Computers.

What does this product do?

Use the Edimax EW-7811Un USB Adapter to connect your desktop or notebook computer to a wireless network and access a high-speed Internet connection, transfer files, and stream media from greater distances around your home or office.

Why is wireless connectivity better?

The Wireless Edimax EW-7811Un USB Adapter uses 11n technology to maximize the speed and range of your wireless signal. It makes use of your home’s environment by bouncing multiple wireless signals off of walls and ceilings to work around obstructions and help eliminate dead spots.

Standards

IEEE802.11b/g/n

Edimax Wireless

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Edimax WiFi USB 2.0 Dongle

P.O.A.

Edimax WiFi USB 2.0 Dongle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Edimax

Interface

USB 2.0

Wireless Connectivity

WiFi

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

150Mbit/s

Country of Origin

Taiwan, Province Of China

Product details

Edimax 150 Mbps Wireless Nano USB Adapter

The Edimax EW-7811Un is a nano USB wireless adapter that supports maximum range and speed. Despite the size, this tiny USB adapter supports higher data rate of up to 150 Mbps when connecting with wireless 802.11 n device. It is 3 times faster than your normal 11 g connection. You can plug it into the USB port and enjoy incredible high-speed wireless network access.

Wireless Standards and Data Rate

The EW-7811Un is built with the latest wireless technology, it can increase the wireless coverage by up to 3 times as much. This can reduce "dead spots" compared to older 11g adapters. The data transfer rate can reach up to 150Mbps when connected to a 802.11n device. Compared to a 802.11g network, the signal travels further and the connection is a lot more stable.

Environmentally Friendly 

This USB wireless adapter has a smart transmission power control. The adapter smartly adjusts the transmission output by distance and CPU offload to help reduce power consumption when wireless is idle. The EW-7811Un not only provides the best wireless technology, but it also cares for the environment by using less energy, saving money on your electric bill.

Supports WPS (WiFi Protected Setup)

WPS is a standard for an east and secure establishment of a wireless network. This wireless USB adapter supports software that's WPS-compatible configuration. To secure a wireless network with this adapter, you simply press two button and your network is immediately secure, providing your wireless router supports this easy function.

Features & Benefits

Complies with wireless 802.11b/g/n standards with data rate up to 150 Mbps.
Green Power Saving: supports smart transmit power control and auto-idle state adjustment.
Increases wireless coverage 3 times further◎
Includes multi-language EZmax setup wizard.
Supports 64/128 bit WEP, WPA, WPA2 encryption and WPS-compatible.
Supports QoS-WMM, WMM-Power Save mode.
System Requirements: Windows XP/Vista/7.

FAQ's

Does it require a disc to install?

No, the hardware is automatically recognised and set up by Windows and Macintosh Computers.

What does this product do?

Use the Edimax EW-7811Un USB Adapter to connect your desktop or notebook computer to a wireless network and access a high-speed Internet connection, transfer files, and stream media from greater distances around your home or office.

Why is wireless connectivity better?

The Wireless Edimax EW-7811Un USB Adapter uses 11n technology to maximize the speed and range of your wireless signal. It makes use of your home’s environment by bouncing multiple wireless signals off of walls and ceilings to work around obstructions and help eliminate dead spots.

Standards

IEEE802.11b/g/n

Edimax Wireless

You may be interested in