Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Efento 5906660327585 I/O Sensor Data Logger, Bluetooth, 3 Input Channel(s)

RS Stock No.: 236-9037Brand: EfentoManufacturers Part No.: 5906660327585
View all in Data Loggers

Technical documents

Specifications

Brand

Efento

Number Of Input Channels

3

Model Number

5906660327585

Measurement Parameters

Digital I/O, Light, pH, Pulse, Resistance, Sound

Sensor Type

I/O Sensor

Interface Type

Bluetooth

Data Logger Type

I/O Sensor

Maximum Voltage Measurement

3.6V

Power Source

Battery

IP Rating

IP30, IP42

Maximum Current Measurement

2700mA

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Efento 5906660327585 I/O Sensor Data Logger, Bluetooth, 3 Input Channel(s)

P.O.A.

Efento 5906660327585 I/O Sensor Data Logger, Bluetooth, 3 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Efento

Number Of Input Channels

3

Model Number

5906660327585

Measurement Parameters

Digital I/O, Light, pH, Pulse, Resistance, Sound

Sensor Type

I/O Sensor

Interface Type

Bluetooth

Data Logger Type

I/O Sensor

Maximum Voltage Measurement

3.6V

Power Source

Battery

IP Rating

IP30, IP42

Maximum Current Measurement

2700mA

Country of Origin

Poland