Technical documents
Specifications
Brand
Ega-MasterNon Sparking
Yes
Material
Aluminium Bronze
Height
13mm
Weight
200g
Length
150mm
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
Ega-Master Aluminium Bronze Wedge , Non Sparking
1
P.O.A.
Ega-Master Aluminium Bronze Wedge , Non Sparking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Ega-MasterNon Sparking
Yes
Material
Aluminium Bronze
Height
13mm
Weight
200g
Length
150mm
Country of Origin
Spain