Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EICHOFF Push Button Switch, Latching, Panel Mount, DPST, IP65

RS Stock No.: 435-5679Brand: EICHOFFManufacturers Part No.: 3251-20-01/67
View all in Push Button Switches

Technical documents

Specifications

Brand

EICHOFF

Switch Operation

Latching

Illuminated

No

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPST

Push Button Style

Rectangular

IP Rating

IP65

Contact Current Rating

16 A @ 230 V ac

Legend

I / O

Manufacturer Part No.

3251-20-01/67

Panel Cut Out Height

21.7mm

Panel Cut Out Width

45.2mm

Country of Origin

Germany

Product details

No-Volt Release Switch Modules

Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss.

Nominal operating voltage 230V; switching current 16A
Prevents re-start of machinery or equipment in unsafe condition
Extra contact versions permit remote tripping
Panel mount, cutout size (45.2x21.7mm)
Protection kits available, snap-in pushbutton comes complete with protection kit
Double pole isolation
Back boot (square version) gives additional protection
Complete mains unit ideal for workbench installation
IP ratings are: Rocker (IP40), Rocker with cap (IP54), Pushbutton (IP65)

Standards

DIN/VDE 0660 pt 102; IEC 947-4-2

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EICHOFF Push Button Switch, Latching, Panel Mount, DPST, IP65

P.O.A.

EICHOFF Push Button Switch, Latching, Panel Mount, DPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

EICHOFF

Switch Operation

Latching

Illuminated

No

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPST

Push Button Style

Rectangular

IP Rating

IP65

Contact Current Rating

16 A @ 230 V ac

Legend

I / O

Manufacturer Part No.

3251-20-01/67

Panel Cut Out Height

21.7mm

Panel Cut Out Width

45.2mm

Country of Origin

Germany

Product details

No-Volt Release Switch Modules

Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss.

Nominal operating voltage 230V; switching current 16A
Prevents re-start of machinery or equipment in unsafe condition
Extra contact versions permit remote tripping
Panel mount, cutout size (45.2x21.7mm)
Protection kits available, snap-in pushbutton comes complete with protection kit
Double pole isolation
Back boot (square version) gives additional protection
Complete mains unit ideal for workbench installation
IP ratings are: Rocker (IP40), Rocker with cap (IP54), Pushbutton (IP65)

Standards

DIN/VDE 0660 pt 102; IEC 947-4-2

You may be interested in