EICHOFF Push Button Switch, Latching, Panel Mount, DPDT, 230V
Technical documents
Specifications
Brand
EICHOFFSwitch Operation
Latching
Illuminated
No
Mounting Type
Panel Mount
Push Button Colour
Red/Green
Contact Configuration
DPDT
Voltage Rating
230V
Push Button Style
Rectangular
Contact Current Rating
16 A @ 230 V ac
Terminal Type
Tab
Legend
I / O
Manufacturer Part No.
3251-20-01
Country of Origin
Germany
Product details
No-Volt Release Switch Modules
Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss.
Nominal operating voltage 230V; switching current 16A
Prevents re-start of machinery or equipment in unsafe condition
Extra contact versions permit remote tripping
Panel mount, cutout size (45.2x21.7mm)
Protection kits available, snap-in pushbutton comes complete with protection kit
Double pole isolation
Back boot (square version) gives additional protection
Complete mains unit ideal for workbench installation
IP ratings are: Rocker (IP40), Rocker with cap (IP54), Pushbutton (IP65)
Standards
DIN/VDE 0660 pt 102; IEC 947-4-2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
EICHOFFSwitch Operation
Latching
Illuminated
No
Mounting Type
Panel Mount
Push Button Colour
Red/Green
Contact Configuration
DPDT
Voltage Rating
230V
Push Button Style
Rectangular
Contact Current Rating
16 A @ 230 V ac
Terminal Type
Tab
Legend
I / O
Manufacturer Part No.
3251-20-01
Country of Origin
Germany
Product details
No-Volt Release Switch Modules
Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss.
Nominal operating voltage 230V; switching current 16A
Prevents re-start of machinery or equipment in unsafe condition
Extra contact versions permit remote tripping
Panel mount, cutout size (45.2x21.7mm)
Protection kits available, snap-in pushbutton comes complete with protection kit
Double pole isolation
Back boot (square version) gives additional protection
Complete mains unit ideal for workbench installation
IP ratings are: Rocker (IP40), Rocker with cap (IP54), Pushbutton (IP65)
Standards
DIN/VDE 0660 pt 102; IEC 947-4-2