Technical documents
Specifications
Product details
Emergency stop pushbutton, hygiene-compliant
Suitable for hygiene-compliant applications:
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry
Emergency stop pushbutton
Red mushroom head, Ø 50 mm
Pull-actuated lock release of device head
Up to 3 contact elements (RS stock no. 487-9737) can be fitted
Emergency stop switch sign
Stainless steel, Ø 70 mm
Standards
EN 418, EN 60947-5-5
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Product details
Emergency stop pushbutton, hygiene-compliant
Suitable for hygiene-compliant applications:
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry
Emergency stop pushbutton
Red mushroom head, Ø 50 mm
Pull-actuated lock release of device head
Up to 3 contact elements (RS stock no. 487-9737) can be fitted
Emergency stop switch sign
Stainless steel, Ø 70 mm
Standards
EN 418, EN 60947-5-5
