ELC ALE Switched Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 10A Output, 150W

RS Stock No.: 468-374Brand: ELCManufacturers Part No.: ALE1210
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

ELC

Series

ALE

Type

Switched Mode

AC Input Voltage

190 V ac → 253V ac

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

10A

Power Rating

150W

Dimensions

60 x 120 x 120mm

Depth

120mm

Width

60mm

Height

120mm

Minimum Temperature

-10°C

Model

DIN RAIL

Load Regulation

2mV

Special Features

Battery charger pb 12V, Low ripple <3mV

Mounting Type

DIN Rail Mount

Ripple And Noise

3mV

Output Voltage Adjustment Range

10 → 15V

Maximum Temperature

+70°C

Country of Origin

France

Product details

ALE series stabilised cut-out power supplies.

DIN rail power supply.
Complies with EN 61000-3-2, integrated ACTIVE power factor correction.
Double spring terminals.
Protection against short-circuits.
Output ripple < 3mV effective.
Adjustable output voltage.
Protection index IP30.
LED display.

Standards

EN 60950, EN 61000-6-2 and EN 61000-6-4

Stock information temporarily unavailable.

P.O.A.

ELC ALE Switched Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 10A Output, 150W

P.O.A.

ELC ALE Switched Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 10A Output, 150W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ELC

Series

ALE

Type

Switched Mode

AC Input Voltage

190 V ac → 253V ac

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

10A

Power Rating

150W

Dimensions

60 x 120 x 120mm

Depth

120mm

Width

60mm

Height

120mm

Minimum Temperature

-10°C

Model

DIN RAIL

Load Regulation

2mV

Special Features

Battery charger pb 12V, Low ripple <3mV

Mounting Type

DIN Rail Mount

Ripple And Noise

3mV

Output Voltage Adjustment Range

10 → 15V

Maximum Temperature

+70°C

Country of Origin

France

Product details

ALE series stabilised cut-out power supplies.

DIN rail power supply.
Complies with EN 61000-3-2, integrated ACTIVE power factor correction.
Double spring terminals.
Protection against short-circuits.
Output ripple < 3mV effective.
Adjustable output voltage.
Protection index IP30.
LED display.

Standards

EN 60950, EN 61000-6-2 and EN 61000-6-4