Technical documents
Specifications
Brand
ELCSeries
ALE
AC Input Voltage
190 V ac → 253V ac
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
12 V dc, 24 V dc, ±15V dc
Output Current
2A
Power Rating
60W
Width
106mm
Height
58mm
Depth
106mm
Output Voltage Adjustment Range
10 → 15V
Load Regulation
10 mV, 15mV
Mounting Type
DIN Rail Mount
Ripple And Noise
3mV
Maximum Temperature
+60°C
Minimum Temperature
-25°C
Model
DIN RAIL
Country of Origin
France
Product details
ALE series stabilised cut-out power supplies.
Modular power supplies with floating outputs on pull-out screw terminals for 2.5 mm2 wires.
For mounting on DIN rail.
Protection against short-circuits.
Output ripple < 3mV effective.
Adjustable output voltage.
LED display.
Protection index IP30.
Standards
EN 60950, EN 61000-6-2 and EN 61000-6-4
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ELCSeries
ALE
AC Input Voltage
190 V ac → 253V ac
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
12 V dc, 24 V dc, ±15V dc
Output Current
2A
Power Rating
60W
Width
106mm
Height
58mm
Depth
106mm
Output Voltage Adjustment Range
10 → 15V
Load Regulation
10 mV, 15mV
Mounting Type
DIN Rail Mount
Ripple And Noise
3mV
Maximum Temperature
+60°C
Minimum Temperature
-25°C
Model
DIN RAIL
Country of Origin
France
Product details
ALE series stabilised cut-out power supplies.
Modular power supplies with floating outputs on pull-out screw terminals for 2.5 mm2 wires.
For mounting on DIN rail.
Protection against short-circuits.
Output ripple < 3mV effective.
Adjustable output voltage.
LED display.
Protection index IP30.
Standards
EN 60950, EN 61000-6-2 and EN 61000-6-4