Technical documents
Specifications
Brand
ELCDecade Box Type
Resistance
Resistance Resolution
1Ω
Best Maximum Resistance Accuracy
±1%
Power Rating
0.5W
Temperature Coefficient
±50ppm/°C
Dimensions
305 x 96 x 68.5mm
Height
68.5mm
Weight
1.4kg
Absolute Maximum Resistance Measurement
1.111MΩ
Minimum Inductance
1Ω
Minimum Resistance Measurement
1Ω
Width
96mm
Length
305mm
Country of Origin
France
Product details
DR series resistive decade boxes
Resistive decade boxes with a typical accuracy of 1 %, adjustable via a rotary control.
These decade boxes use metal film resistors, with an accuracy of 0.5 % and a temperature coefficient of 50 ppm / °C.
Outputs on each decade via 4 mm safety sockets.
Standards
EN 61010-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ELCDecade Box Type
Resistance
Resistance Resolution
1Ω
Best Maximum Resistance Accuracy
±1%
Power Rating
0.5W
Temperature Coefficient
±50ppm/°C
Dimensions
305 x 96 x 68.5mm
Height
68.5mm
Weight
1.4kg
Absolute Maximum Resistance Measurement
1.111MΩ
Minimum Inductance
1Ω
Minimum Resistance Measurement
1Ω
Width
96mm
Length
305mm
Country of Origin
France
Product details
DR series resistive decade boxes
Resistive decade boxes with a typical accuracy of 1 %, adjustable via a rotary control.
These decade boxes use metal film resistors, with an accuracy of 0.5 % and a temperature coefficient of 50 ppm / °C.
Outputs on each decade via 4 mm safety sockets.
Standards
EN 61010-1