ELC LED Series Digital Voltmeter DC, LED Display 3.5-Digits

RS Stock No.: 244-1472Brand: ELCManufacturers Part No.: LED2472V/500V
brand-logo
View all in Voltmeters

Technical documents

Specifications

Brand

ELC

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

22.2 → 22.5mm

Cutout Width

68 → 68.8mm

Series

LED

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

ELC LED Series Digital Voltmeter DC, LED Display 3.5-Digits

Calibration type

P.O.A.

ELC LED Series Digital Voltmeter DC, LED Display 3.5-Digits
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ELC

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

22.2 → 22.5mm

Cutout Width

68 → 68.8mm

Series

LED

Country of Origin

France