Elco Europe Avnet Emg 25 Way Right Angle PCB D-sub Connector Socket

RS Stock No.: 472-196Brand: Elco Europe Avnet EmgManufacturers Part No.: 588343025000006
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Current Rating

1A

Housing Material

PET

Voltage Rating

350 V ac/dc

Width

20.8mm

Depth

12.7mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

Value-Added D Type Connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Elco Europe Avnet Emg 25 Way Right Angle PCB D-sub Connector Socket

P.O.A.

Elco Europe Avnet Emg 25 Way Right Angle PCB D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Current Rating

1A

Housing Material

PET

Voltage Rating

350 V ac/dc

Width

20.8mm

Depth

12.7mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

Value-Added D Type Connectors

You may be interested in