Nanovip handheld energy analyser
Technical documents
Specifications
Brand
ElcomponentsNumber of Phases
1, 3
Maximum Voltage
600V ac
Measurement Type
Crest Factor, Current, DC Ripple, Frequency, Harmonics, Kilovolt Ampere Hour Reactive, Kilovolt Ampere Reactive, Kilowatt Hour, Power Factor, Total Harmonic Distortion, Voltage
Measurement Standards
EN50081-1, EN50082-1, EN55022, ENC50140
Memory Capacity
1MB
Power Source
Battery
Battery Type
AA
Model Number p
1502021
Maximum Operating Temperature
+50°C
Width
80mm
Length
33mm
Maximum Frequency
600Hz
Minimum Frequency
30 Hz
Dimensions
33 x 80 x 175mm
Minimum Operating Temperature
-10°C
Height
175mm
Weight
500g
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ElcomponentsNumber of Phases
1, 3
Maximum Voltage
600V ac
Measurement Type
Crest Factor, Current, DC Ripple, Frequency, Harmonics, Kilovolt Ampere Hour Reactive, Kilovolt Ampere Reactive, Kilowatt Hour, Power Factor, Total Harmonic Distortion, Voltage
Measurement Standards
EN50081-1, EN50082-1, EN55022, ENC50140
Memory Capacity
1MB
Power Source
Battery
Battery Type
AA
Model Number p
1502021
Maximum Operating Temperature
+50°C
Width
80mm
Length
33mm
Maximum Frequency
600Hz
Minimum Frequency
30 Hz
Dimensions
33 x 80 x 175mm
Minimum Operating Temperature
-10°C
Height
175mm
Weight
500g