Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

19100, Breadboard Prototyping Board 114 x 48 x 12mm

RS Stock No.: 203-4623Brand: ElditestManufacturers Part No.: 19100
brand-logo
View all in Breadboards

Technical documents

Specifications

Type

Prototyping board

Length

114mm

Width

48mm

Height

12mm

Dimensions

114 x 48 x 12mm

Input Voltage

33 V ac, 70 V dc

Country of Origin

France

Product details

Wiring plates

Wiring boards to make electronic circuits quickly without needing to weld
The contacts are suitable for the use of components with DIP cases and for all components with 0.3 to 0.8 mm connections
Power bus lines marked with blue and red serigraphy, figures and letters
Each wiring board is supplied with a pad of paper for tracing
A single wiring matrix is available for replacing a module

You may be interested in
Stock information temporarily unavailable.

P.O.A.

19100, Breadboard Prototyping Board 114 x 48 x 12mm

P.O.A.

19100, Breadboard Prototyping Board 114 x 48 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Type

Prototyping board

Length

114mm

Width

48mm

Height

12mm

Dimensions

114 x 48 x 12mm

Input Voltage

33 V ac, 70 V dc

Country of Origin

France

Product details

Wiring plates

Wiring boards to make electronic circuits quickly without needing to weld
The contacts are suitable for the use of components with DIP cases and for all components with 0.3 to 0.8 mm connections
Power bus lines marked with blue and red serigraphy, figures and letters
Each wiring board is supplied with a pad of paper for tracing
A single wiring matrix is available for replacing a module

You may be interested in