Elditest GE 2500 Series GE-2521 Oscilloscope Probe, Gripper, Passive, Voltage Type, 250MHz, 10x, 1x, BNC Connector

RS Stock No.: 163-7625Brand: ElditestManufacturers Part No.: GE-2521
brand-logo
View all in Oscilloscope Probes

Technical documents

Specifications

Probe Type

Gripper, Passive, Voltage

Attenuation

10x, 1x

Bandwidth

250MHz

Connector Type

BNC

Model Number p

GE-2521

Safety Category Level

CAT I

Safety Category Voltage

300V

Series

GE 2500

Safety Category

CAT I 300 V

Rise Time

1.4 ns, 7.7 ns

Country of Origin

Germany

Product details

Elditest Compact Ergonomic Oscilloscope Probes

Compact, ergonomically designed probes (non-modular) for oscilloscopes
Integral compensation trimmer
Cable length 1.2m
Termination 50Ω BNC
Voltage category IEC1010-2-031 300V Cat 1
Test voltage 1150V
For accessories kit ( 1 screw driver, 1 BNC adaptor, 1 ground lead, 1 test clip, 1 needle ) see 207-4429

Supplied with

1 replacement tip
1 coaxial adaptor
1 spring hook grabber
1 compensation trimming tool
1 earth lead with crocodile clip

Passive Oscilloscope Probes

Stock information temporarily unavailable.

P.O.A.

Elditest GE 2500 Series GE-2521 Oscilloscope Probe, Gripper, Passive, Voltage Type, 250MHz, 10x, 1x, BNC Connector

P.O.A.

Elditest GE 2500 Series GE-2521 Oscilloscope Probe, Gripper, Passive, Voltage Type, 250MHz, 10x, 1x, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Probe Type

Gripper, Passive, Voltage

Attenuation

10x, 1x

Bandwidth

250MHz

Connector Type

BNC

Model Number p

GE-2521

Safety Category Level

CAT I

Safety Category Voltage

300V

Series

GE 2500

Safety Category

CAT I 300 V

Rise Time

1.4 ns, 7.7 ns

Country of Origin

Germany

Product details

Elditest Compact Ergonomic Oscilloscope Probes

Compact, ergonomically designed probes (non-modular) for oscilloscopes
Integral compensation trimmer
Cable length 1.2m
Termination 50Ω BNC
Voltage category IEC1010-2-031 300V Cat 1
Test voltage 1150V
For accessories kit ( 1 screw driver, 1 BNC adaptor, 1 ground lead, 1 test clip, 1 needle ) see 207-4429

Supplied with

1 replacement tip
1 coaxial adaptor
1 spring hook grabber
1 compensation trimming tool
1 earth lead with crocodile clip

Passive Oscilloscope Probes