Technical documents
Specifications
Brand
ElditestProbe Type
Gripper, High Voltage, Passive
Attenuation
100x
Bandwidth
100MHz
Maximum Common Mode Input Voltage
4kV ac/dc
Model Number p
GE- 3421
Safety Category Level
CAT I, CAT II
Safety Category Voltage
2000 V, 4000 V
Series
GE 3100
Safety Category
CAT I 4000 V, CAT II 2000 V
Rise Time
3.5ns
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ElditestProbe Type
Gripper, High Voltage, Passive
Attenuation
100x
Bandwidth
100MHz
Maximum Common Mode Input Voltage
4kV ac/dc
Model Number p
GE- 3421
Safety Category Level
CAT I, CAT II
Safety Category Voltage
2000 V, 4000 V
Series
GE 3100
Safety Category
CAT I 4000 V, CAT II 2000 V
Rise Time
3.5ns
Country of Origin
Germany