Technical documents
Specifications
Brand
ElditestProbe Type
Active, Differential
Attenuation
200x, 20x
Bandwidth
30 MHz, 40 MHz
Maximum Common Mode Input Voltage
700V
Connector Type
BNC
Model Number p
GE- 8100
Safety Category Level
CAT III
Safety Category Voltage
600V
Safety Category
CAT III 600 V
Rise Time
9 ns, 12 ns
Country of Origin
Germany
Product details
Differential probe - GE 8100
Differential probe to overcome earthing problems.
BNC output, input via safety cables with wire clamps.
2 attenuation ranges: x 20 and x 200.
Automatic stop after 10 minutes.
Supplied by 9 V battery (supplied) or by external power supply (not supplied).
Battery life: 20 hours.
ABS enclosure, insulated by aluminium spray coating.
Standards
IEC 1010-1, Cat. III
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ElditestProbe Type
Active, Differential
Attenuation
200x, 20x
Bandwidth
30 MHz, 40 MHz
Maximum Common Mode Input Voltage
700V
Connector Type
BNC
Model Number p
GE- 8100
Safety Category Level
CAT III
Safety Category Voltage
600V
Safety Category
CAT III 600 V
Rise Time
9 ns, 12 ns
Country of Origin
Germany
Product details
Differential probe - GE 8100
Differential probe to overcome earthing problems.
BNC output, input via safety cables with wire clamps.
2 attenuation ranges: x 20 and x 200.
Automatic stop after 10 minutes.
Supplied by 9 V battery (supplied) or by external power supply (not supplied).
Battery life: 20 hours.
ABS enclosure, insulated by aluminium spray coating.
Standards
IEC 1010-1, Cat. III