Technical documents
Specifications
Product details
DimWheel Colour DMX Compatible Integrated Network Dimmer
The DLC40201 from eldoLED is a powerful one-button DMX controller for LED drivers and DMX compatible luminaires. The DLC40201 is a complete functionality solution offering LED show sequences, colour, dimming and on/off control. An Integrated back box and mounting plate simplify total system set-up and installation.
Features of the DLC40201 DimWheel Colour:
RGB(W), single channel and dynamic white settings
Front indicator LED for local show (speed), colour and dim level feedback
USITT DMX512A compatible
16-bit or 8-bit resolution
DIP switches for configuration, accessible after mounting
Easy to install, fits EU, UK and US industry-standard wall boxes
BS4662 compatible
Large dynamic range from 100% down to 0.5%
Operating supply voltage range: 12 V to 32 V
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
DimWheel Colour DMX Compatible Integrated Network Dimmer
The DLC40201 from eldoLED is a powerful one-button DMX controller for LED drivers and DMX compatible luminaires. The DLC40201 is a complete functionality solution offering LED show sequences, colour, dimming and on/off control. An Integrated back box and mounting plate simplify total system set-up and installation.
Features of the DLC40201 DimWheel Colour:
RGB(W), single channel and dynamic white settings
Front indicator LED for local show (speed), colour and dim level feedback
USITT DMX512A compatible
16-bit or 8-bit resolution
DIP switches for configuration, accessible after mounting
Easy to install, fits EU, UK and US industry-standard wall boxes
BS4662 compatible
Large dynamic range from 100% down to 0.5%
Operating supply voltage range: 12 V to 32 V