eldoLED LED Driver, 55V Output, 30W Output, 150 → 1400mA Output, Constant Current Dimmable

RS Stock No.: 144-2788Brand: eldoLEDManufacturers Part No.: EC0360A6
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

eldoLED

Output Voltage

55V

Maximum Output Power

30W

Output Current

150 → 1400mA

Dimmable

Yes

Input Voltage

120 → 250 V dc, 120 → 250 (ENEC) V ac, 120 → 277 (UL) V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

Output

55 V @ 150 → 1400 mA

Current Rating

350mA

Series

ECOdrive

Voltage Rating

120 → 250 V ac, 120 → 250 V dc, 120 → 277 V ac

Number of Outputs

1

Configuration

Enclosed

Primary Type

AC-DC

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

eldoLED LED Driver, 55V Output, 30W Output, 150 → 1400mA Output, Constant Current Dimmable

P.O.A.

eldoLED LED Driver, 55V Output, 30W Output, 150 → 1400mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

eldoLED

Output Voltage

55V

Maximum Output Power

30W

Output Current

150 → 1400mA

Dimmable

Yes

Input Voltage

120 → 250 V dc, 120 → 250 (ENEC) V ac, 120 → 277 (UL) V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

Output

55 V @ 150 → 1400 mA

Current Rating

350mA

Series

ECOdrive

Voltage Rating

120 → 250 V ac, 120 → 250 V dc, 120 → 277 V ac

Number of Outputs

1

Configuration

Enclosed

Primary Type

AC-DC

Country of Origin

Mexico