eldoLED LED Driver, 1.5 → 55 V Output, 50 W Output, 150 → 1400 mA Output, Constant Current Dimmable

RS Stock No.: 179-2387Brand: eldoLEDManufacturers Part No.: SL0561A4
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

eldoLED

Output Voltage

1.5 → 55 V

Maximum Output Power

50 W

Output Current

150 → 1400 mA

Dimmable

Yes

Input Voltage

120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0-10 V

AC or DC Input Voltage

AC, DC

Output

1.5 → 55 V @ 150 → 1400 mA

Current Rating

700 mA

Series

SOLOdrive

Voltage Rating

120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac

Number of Outputs

1

Primary Type

AC/DC-DC

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

eldoLED LED Driver, 1.5 → 55 V Output, 50 W Output, 150 → 1400 mA Output, Constant Current Dimmable

P.O.A.

eldoLED LED Driver, 1.5 → 55 V Output, 50 W Output, 150 → 1400 mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

eldoLED

Output Voltage

1.5 → 55 V

Maximum Output Power

50 W

Output Current

150 → 1400 mA

Dimmable

Yes

Input Voltage

120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0-10 V

AC or DC Input Voltage

AC, DC

Output

1.5 → 55 V @ 150 → 1400 mA

Current Rating

700 mA

Series

SOLOdrive

Voltage Rating

120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac

Number of Outputs

1

Primary Type

AC/DC-DC

Country of Origin

Mexico