Electro Group Pre-Settable Hex Torque Screwdriver, 0.07 → 0.7Nm, 1/4'' Drive, ±6 % Accuracy

RS Stock No.: 385-1750Brand: Electro GroupManufacturers Part No.: PS 501-2
brand-logo
View all in Torque Screwdrivers

Technical documents

Specifications

Torque Range

0.07 → 0.7Nm

Type

Pre-Settable

Drive Shape

Hex

Drive Size

1/4''

Overall Length

141 mm

Accuracy

±6 %

Blade Material

Stainless Steel

Country of Origin

United States

Product details

Pre-Settable Torque Drivers

On these easily set professional torque drivers the end cap comes off giving access to the 1/8 in hex screw. After adjusting the setting you need to use a certified torque tester to verify the exact torque value. The tool is then pre-set so the same torque number can be hit again and again.

Cam-over torque limiting clutch for precision and long service life
Easily set torque selections
” hexagon drive
Comfortable shape with non-slip grip
Lightweight, rugged construction

Stock information temporarily unavailable.

P.O.A.

Electro Group Pre-Settable Hex Torque Screwdriver, 0.07 → 0.7Nm, 1/4'' Drive, ±6 % Accuracy

P.O.A.

Electro Group Pre-Settable Hex Torque Screwdriver, 0.07 → 0.7Nm, 1/4'' Drive, ±6 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Torque Range

0.07 → 0.7Nm

Type

Pre-Settable

Drive Shape

Hex

Drive Size

1/4''

Overall Length

141 mm

Accuracy

±6 %

Blade Material

Stainless Steel

Country of Origin

United States

Product details

Pre-Settable Torque Drivers

On these easily set professional torque drivers the end cap comes off giving access to the 1/8 in hex screw. After adjusting the setting you need to use a certified torque tester to verify the exact torque value. The tool is then pre-set so the same torque number can be hit again and again.

Cam-over torque limiting clutch for precision and long service life
Easily set torque selections
” hexagon drive
Comfortable shape with non-slip grip
Lightweight, rugged construction