Electro PJP Red Female Banana Socket, 4 mm Connector, Tab Termination, 36A, 1kV

RS Stock No.: 268-9422Brand: Electro PJPManufacturers Part No.: 3266-I-R
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Colour

Red

Gender

Female

Termination Method

Tab

Voltage Rating

1kV

Current Rating

36A

Connector Size

4 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Electro PJP Red Female Banana Socket, 4 mm Connector, Tab Termination, 36A, 1kV

P.O.A.

Electro PJP Red Female Banana Socket, 4 mm Connector, Tab Termination, 36A, 1kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Red

Gender

Female

Termination Method

Tab

Voltage Rating

1kV

Current Rating

36A

Connector Size

4 mm

Country of Origin

United Kingdom